Adafruit 1083 4-channel ADC Analogue to Digital Converter I2C

Adafruit Brand: Adafruit

These Adafruit 4-channel ADCs can be used as either 2 x differential or 4 x single ended channels, and have a programmable pre-amp (up to 16x). These little breakout boards have built-in noise suppression to keep the supply lines clean. They uses one of four possible I2C addresses allowing you to run 4 x boards on the same 2-wire bus. Sample code is available for Raspberry Pi or Arduino.

Two ADC boards are available, 75-0562 which has 12-bit precision at up to 3300 samples per second and 75-0564 which has 16-bit precision at up to 860 samples per second.

  • Supply voltage from 2 to 5.5V
  • Programmable data rate
  • 4 x single ended or 2 x differential channels
  • Programmable gain amplifier for small signals
  • Uses I2C addresses 0x48 to 0x4B, jumper selectable
Description Image Product Buy Pricing (Ex VAT) Type
Adafruit 1083 ADC Analogue to Digital Converter 12-bit I2C (ADS1015)
Adafruit 1083 ADC Analogue to Digital Converter 12-bit I2C (ADS1015)
Standard range
Order code: 75-0562
MPN: 1083

Order in multiples of 10


Despatched same day - 1 in stockBack-order availability date - 02/11/2026
10+ £10.15
Price per unit Ex VAT
ADC interface
Adafruit 1085 ADC 16-bit Analogue to Digital Converter 4 Channel (ADS1115)
Adafruit 1085 ADC 16-bit Analogue to Digital Converter 4 Channel (ADS1115)
Standard range
Order code: 75-0564
MPN: 1085

Despatched same day - 7 in stockAdditional quantity lead time 7 days
1+ £14.83
Price per unit Ex VAT
ADC interface

Trustpilot