VOLTCRAFT DSO-1062D-VGA Digital Oscilloscope 60MHz with VGA Interface

MPN
DSO-1062D-VGA
Brand
VOLTCRAFT
EAN-13
4016138894851
Order Code
52-0935
Country of Origin
China

Discontinued


The VOLTCRAFT DSO-1062D-VGA is an Entry-Level Digital Storage Oscilloscope with a VGA Interface for connection to a large screen or projector if required. This oscilloscope provides two channels with a bandwidth of 60MHz, a real-time sampling rate of 1GSa/s, and a memory depth of 512kpts per channel, which are available when using only one channel to 1Mpts.

The oscilloscope has a large 17.7cm (7 inch) colour display with a resolution of 800 x 480 pixels as well as WINDOWS-style interfaces and menus for easy operation.

The DSO-1062D-VGA has a multilingual Help menu, easy-to-operate buttons and multifunctional knobs. The shortcut keys help you save a lot of time in operation; the Autoset function lets you detect sine and square waves automatically; the Probe Check Wizard helps you to adjust the probe compensation and set the Probe option attenuation factor.

The oscilloscope provides context-sensitive, hyperlinks, and an index to enable you to master all operations on the device easily and quickly, improving your efficiency in production and development. It has also a VGA interface for connection to a large screen for classroom demonstration purposes.

What's in the Box?
VOLTCRAFT DSO-1062D-VGA
2 probes (each 1: 1/10: 1)
Power cord
USB cable
Software
Detailed instruction manual (English)
Quick Guide (multilingual


  • 60MHz bandwidth
  • 1GS/s real-time sampling rate, 25GS/s equivalent
  • Discount set with 2 probes
  • Manufacturer's part: Voltcraft DSO-1062D-VGA

Please Note: The oscilloscope screen is still valid when connection to a large screen is made.

No. of Channels 2
Bandwidth 60MHz
Accuracy ±3%

Trustpilot