This 30W 15V 2A plugtop power supply is designed to meet the requirements of Level VI efficiency regulations and to act as a Limited Power Source (LPS). The PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make this power supply suitable for a wide range of applications. The unit is supplied with UK, EU, US and AUS type input connectors as well as eight output connectors, 4x straight and 4x right-angled, in the most popular sizes.
- Easily change polarity on output connector
- High reliability
- 100% ATE tested
- Built in OVP, OCP and SCP
- Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage (DC) |
15V |
Output Current |
2A |
Power Rating |
30W |
AC Input Plug Nationality |
AUS, Euro, UK, USA |
Output Connector |
Various |
Supply Voltage Range |
90 to 264V |
Dimensions |
101 x 52 x 36mm |
Polarity |
Selectable |
To use this facility please Sign In.
Sign In