Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 30W AC/DC Interchangeable Plugtop Power Supplies Level VI

<P>These 30W plugtop power supplies are designed to meet the requirements of Level VI efficiency regulations and to act as a Limited Power Source (LPS). The PSUs are fully factory tested and have a universal voltage input which, together with the four interchangeable input connectors, make these power supplies suitable for a wide range of applications.</P><P>The units are supplied with UK, EU, US and AUS type input connectors as well as eight output connectors, 4x straight and 4x right-angled, in the most popular sizes.</P>
  • Available in a choice of output voltages
  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Order code18-167118-1672
Part number25HK-AB-120A250-CP625HK-AB-150A200-CP6
Output voltage1215V
Output current2.52A
Max. power30W30W

Input range90 to 264V AC
Input current max.0.8A
Interchangeable connectorsUK, US, EU, AUS
Output connectors - straight3.0 x 6.3, 2.1 x 5.5, 1.7 x 4.75, 0.7 x 2.35
Output connectors - RA2.5 x 5.5, 2.1 x 5.5, 1.7 x 4.0, 1.3 x 3.4
Efficiency regs. complianceLevel VI
Operating temperature0°C to +40°C
*Question functionality currently disabled