Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-AB-120A250-CP6 30W Interchangeable Plugtop PSU 12V 2.5A

Order Code:  

18-1671

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AB-120A250-CP6  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £17.32   £9.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1 in Stock, despatched same dayContact us for additional stock

This 30W 12V 2.5A plugtop power supply is designed to meet the requirements of Level VI efficiency regulations and to act as a Limited Power Source (LPS). The PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make this power supply suitable for a wide range of applications. The unit is supplied with UK, EU, US and AUS type input connectors as well as eight output connectors, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage (DC) 12V
Output Current 2.5A
Power Rating 30W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector Various
Supply Voltage Range 90 to 264V
Dimensions 101 x 52 x 36mm
Polarity Selectable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review