Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 49900063 H03VV-F 2X0.75 BK Black 2 Core Equipment Cable (10m)

Order Code:  

49-1580

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 49900063  Copy to clipboard EAN-13: 4044776493464
 Report an error

Discontinued

This LappKabel from the H03VV-F Series is a 2-Core (2 x 0.75mm) Equipment Cable for the connection of electronic devices at low mechanical stress. This cable is ideal for equipment having power ratings up to 300V. The sheaths of copper stranded cores are colour coded. The outer PVC sheath is round and is supplied in black.

Applications include internal wiring of electrical and electronic equipment, internal wiring of panels, meters, computers, business machines, appliances and control panels and point to point wiring where 300V is required.


  • Colour: Black
  • Outside diameter: 5.25mm
  • Nominal voltage: 300V AC
  • Temperature range: -5 to +60°C
  • Colour-coded: Yes
  • Halogen-free: No
  • Number-coded: No
  • Shielded: No
  • Sold per metre: No
  • Supplied in lengths of 10m
  • Manufacturer's part: H03VV-F 2X0.75 BK
Number of Cores 2
Colour Black
Wire Size 0.75mm²
Length 10m
Unit of Sale 10m
Voltage Rating 300V

Questions


*Question functionality currently disabled


04 July 2016 Question by: Rapid Customer | Product code: 49-1580
Q. What is the overall diameter of the cable?
A. Hi Andy, thank you for your question. The OD is 5.25mm.

Reviews


Be the first to submit a review