Hammond 1593SGY Instrument Case GPABS 92 x 66 x 21mm Grey

MPN
1593SGY
Brand
Hammond
GTIN-14
00623980794570
Order Code
30-6356
Country of Origin
USA
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.33
50+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 198 in stockBack-order availability date - 20/06/2026

Hand-held grey instrument enclosure from the Hammond 1593 series, 92mm in length, 66mm wide and 21mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.


  • One removable panel and battery compartment
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Made from grey ABS plastic material with UL-94HB flame resistance rating
  • Lid and box both contain moulded in PC board standoffs for easy mounting of boards
  • Designed to meet IP54
  • Hammond part 1593SGY

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 92mm
Enclosure Width 66mm
Enclosure Height 21mm
Colour Grey
Protection Rating IP54
External Features Removable end panel / battery compartment
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

Reviews

Be the first to submit a review

Trustpilot