TI TL074CN Bi-FET Quad Operational Amplifier DIL

MPN
TL074CN
Order Code
82-0054
Country of Origin
Mexico
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,550 in stockAdditional quantity lead time 7 days

A low noise Bi-FET quad operational amplifier that incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • 3MHz Bandwidth
  • 13V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • DIL-14 Case
Bandwidth 3MHz
Gain 200V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 6 to 36V

Reviews

Be the first to submit a review

Accessories


Trustpilot