WAGO 222-413 3 Conductor Classic Lever Splicing Connector 32A Grey/Orange

MPN
222-413
Brand
WAGO
EAN-13
4017332955676
Order Code
50-0025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.341
50+ £0.329
100+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 678 in stockAdditional quantity lead time 7 days

The 222 Series from WAGO

CLASSIC Splicing Connector; for all conductor types; max. 4 mm²; 3-conductor; with levers; grey housing; Surrounding air temperature: max 40°C; 2,50 mm²; grey

The WAGO Series 222 3-Wire Classic splicing connector is the easiest way to connect and disconnect cables and wires. Simply open the orange-coloured operating lever until it clicks into place, insert the stripped conductor, and place the lever back into the start position. This connector is highly reliable, ensuring connection every time.


  • 3-Wire Connector
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.08 to 2.5mm² (solid/stranded) or 0.8 to 4 mm² (fine-stranded)
  • Connect solid, stranded and fine-stranded conductors
  • Simple and flexible connection
  • Reduces wiring time
  • Re-usable - disconnect and re-connect
  • Mounting carriers available
  • Overvoltage Rating/Pollution Degree: Cat II/2
  • Operating Temperature Range: up to 85°C
  • 17mm x 14.5mm x 20.5mm (W x H x D)
  • Manufacturer part 222-413
Type Classic Splicing Connector
Number of Circuits 3
Pitch 5mm
Wire Gauge 4mm² / 12AWG Max.
Mounting Type Cable
Actuation Type Lever
Body Style Terminal block
Colour Grey/Orange
Current Rating 32A
Fire Load 0.088MJ
Flammability Rating UL94, V0
Mounting Cable
Nominal Voltage 400V
Number of pins 3
Number of Ways 3
Rated Surge Voltage 4kV
Strip length 9-10mm
Termination Cage clamp
Weight 4.3g

Alternatives (3)

Reviews

Could not do without these

Definitely one of the coolest/most useful piece of kit that came about in the past few years. Super fast and secure connections, easy to use. I use these on temporary installations and they fare well in being re-used many times. The 222 series is a bit more bulky and requires more force for clamping than the next generation 221 series, but is more robust.

Reviewed by: Paul Granjon

Accessories


Trustpilot