Vigortronix VTX-146-300-230 Toroidal Transformer 300VA 0-30V

MPN
VTX-146-300-230
Brand
Vigortronix
Order Code
88-3835
Country of Origin
China
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £36.50
25+ £33.60
50+ £33.34
100+ £33.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 10 due on 29/07/2026

High quality toroidal transformer, 300VA 0-30V, 0-30V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Type Toroidal transformer
Primary Voltage 2 x 115V
Secondary Voltage 2 x 30V
Power Rating 300VA
Number of Outputs 1
Encapsulated No
Mounting Type Toroidal
Weight 2.78kg

Reviews

Be the first to submit a review

Trustpilot