Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-146-300-215 Toroidal Transformer 300VA 0-15V

Order Code:  

88-3832

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-300-215 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

High quality toroidal transformer, 300VA 0-15V, 0-15V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 300VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Weight 2.78kg

Reviews


Be the first to submit a review

Trustpilot