Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-120-225 Toroidal Transformer 120VA 0-25V

Order Code:  

88-3817

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-120-225  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.76
25+ £19.11
50+ £17.89
100+ £16.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 120VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 25V
Power 120VA
Weight 1.32kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review