PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 1.5VA) and secondary (2x0-12V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.
- High quality encapsulated transformer
- Dual primary
- Dual secondary windings
- Power: 1.5VA 50/60Hz
- Temperature Class B (130°C)
- Ambient temperature: ± 40°C - 70°C
- Dielectric strength: 3750Vrms
- Short-circuit proof
- Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
- Manufacturer's part VTX-121-3015-412
Primary Voltage |
2 x 115V |
Secondary Voltage |
2 x 12V |
Power |
1.5VA |
Weight |
80g |
To use this facility please Sign In.
Sign In