Vigortronix VTX-126-200-612 Chassis Mains Transformer 200VA 2x 0-12V

Image Representative of Range

Vigortronix VTX-126-200-612 Chassis Mains Transformer 200VA 2x 0-12V

MPN
VTX-126-200-612
Brand
Vigortronix
Order Code
88-3734
Country of Origin
United Kingdom
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £56.98
25+ £50.85
50+ £46.78
100+ £46.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/07/2026

General purpose chassis mounting mains transformer, 200VA 0-12V, 0-12V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 12V
Power Rating 200VA
Height 85mm
Length 102mm
Width 85mm
Weight 2.75kg

Reviews

Be the first to submit a review

Trustpilot