Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-120-006-615 PCB Open Mains Transformer 6VA 0-15V
Image Representative of Range

Vigortronix VTX-120-006-615 PCB Open Mains Transformer 6VA 0-15V

Order Code:  

88-3708

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-006-615 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.97
25+ £6.24
50+ £5.72
100+ £5.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

Open mains 6VA 0-15V, 0-15V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Primary Voltage 2 x 120V
Secondary Voltage 2 x 15V
Power 6VA
Weight 180g
Length 43mm
Width 36mm
Height 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review