Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-120-006-612 PCB Open Mains Transformer 6VA 0-12V
Image Representative of Range

Vigortronix VTX-120-006-612 PCB Open Mains Transformer 6VA 0-12V

Order Code:  

88-3707

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-006-612 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.16
25+ £6.19
50+ £5.55
100+ £5.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 14 days

Open mains 6VA 0-12V, 0-12V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Primary Voltage 2 x 120V
Secondary Voltage 2 x 12V
Power 6VA
Weight 180g
Length 43mm
Width 36mm
Height 32mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 July 2013 Question by: Rapid Customer | Product code: 88-3707
Q. What is the maximum DC level permissible between the secondary windings ??
A. Hi Dave. Thank you for your question. This transformer will supply AC output of either 12V at 6VA or if both secondary windings are utilised 24V but at only 3VA.

Reviews


Be the first to submit a review