Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-120-003-609 PCB Open Mains Transformer 3VA 0-9V 0-9V
Image Representative of Range

Vigortronix VTX-120-003-609 PCB Open Mains Transformer 3VA 0-9V 0-9V

Order Code:  

88-3701

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-003-609 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.28
25+ £5.98
50+ £5.34
100+ £5.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 14 days

Open mains 3VA 0-9V, 0-9V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Primary Voltage 2 x 120V
Secondary Voltage 2 x 9V
Power 3VA
Weight 140g
Length 38mm
Width 32mm
Height 30mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 February 2012 Question by: Rapid Customer | Product code: 88-3701
Q. Can these be used in reverse, stepping up, as long as the VA rating is taken into account at the output is eg 3VA / 230v = 0.13mA. or 6VA / 230 = 0.26mA.
A. Hi Rodney, thanks for your question. Yes this can be done, as long as the ratings are observed. Input must be AC not DC.

Reviews


Be the first to submit a review