Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Blore Bowron A2071 Chassis Transformer 230V 50VA 6V+6V
Image Representative of Range

Blore Bowron A2071 Chassis Transformer 230V 50VA 6V+6V

Order Code:  

88-3437

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A2071  Copy to clipboard
  • Quickly find another product in this range by Secondary Voltage:

 Report an error
Qty Unit Price (Ex VAT)
1+ £20.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/05/2024

High-quality British-made chassis mount single primary winding 230V 50VA transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 50VA power rating
  • 2x6V secondary voltage
  • 10% regulation
  • 93.9mm fixing centres
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2071

Primary Voltage 230V
Secondary Voltage 2 x 6V
Power 50VA
Weight 0.98kg
Length 79mm
Width 60mm
Height 66mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review