Chassis Mount 230V 50VA Transformers

A range of high-quality British-made chassis mount single primary winding 230V 50VA transformers from Blore Bowron, suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.

  • 230V primary voltage
  • 50VA power rating
  • 10% regulation
  • 74mm fixing centres
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing

Description Image Product Buy Pricing (Ex VAT) Secondary Voltages Type Primary Voltages Power Rating Height Length Width
Blore Bowron A2074 Chassis Transformer 230V 50VA 12V+12V
Blore Bowron A2074 Chassis Transformer 230V 50VA 12V+12V
Standard range
Order code: 88-3440
MPN: A2074

3 in stock, despatched same dayContact us for additional stock
1+ £11.50
Price per unit Ex VAT
2 x 12V Chassis 230V 50VA 66mm 79mm 60mm
Blore Bowron A2075 Chassis Transformer 230V 50VA 15V+15V
Blore Bowron A2075 Chassis Transformer 230V 50VA 15V+15V
Standard range
Order code: 88-3441
MPN: A2075

72 in stock, despatched same dayContact us for additional stock
1+ £12.46
Price per unit Ex VAT
2 x 15V Chassis 230V 50VA 66mm 79mm 60mm
Order codeMftrs Part No.
88-3437A2071230V 50VA 6V+6V
88-3439A2073230V 50VA 9V+9V
88-3440A2074230V 50VA 12V+12V
88-3441A2075230V 50VA 15V+15V
88-3442A2076230V 50VA 18V+18V
88-3444A2078230V 50VA 24V+24V


Trustpilot