Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-250-212 250VA Toroidal Transformer 2x115V Primary 2 x 12V

Order Code:  

88-0030

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-250-212  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.31
25+ £31.29
50+ £29.27
100+ £27.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
2 in Stock, despatched same dayAdditional quantity lead time 4 months

High quality toroidal transformer, 250VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Power 250VA
Weight 2.4kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review