Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 35386 14mm Combination Spanner

Order Code:  

86-8340

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 35386  Copy to clipboard EAN-13: 5010559353866
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
100 available to back OrderBack-order availability date - 18/05/2024

This 14mm Combination spanner from Draper has been manufactured from chrome vanadium steel which has been correctly hardened and tempered.


  • Chrome-plated and fully polished over the entire length
  • Ring end of spanners are offset (bent) at 15° to allow easier gripping when the spanner is used flat against a panel, etc.
  • Draper type 35386
Length 190mm
Material Chrome Vanadium Steel
AF Size - Imperial N/A
AF Size - Metric 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review