Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Aim-TTi EL302P 30V 2A 60W Single Output PSU

Order Code:  

85-2194

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: EL302P Copy to clipboard EAN-13: 5060584591085
 Report an error
Qty Unit Price (Ex VAT)
1+ £292.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

This single output PSU from the Aim-TTi EL series has been designed to meet the need for a compact power supply that provides good performance at a low price.


  • Power rating 60W
  • Output current 2A
  • Voltage 0 to 30V
  • Compact design takes up minimal bench space
  • Linear regulation
  • Quiet operation
  • Excellent line and load regulation
  • Low noise
  • Good transient response
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Seperate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and protected against external voltages and reverse currents
  • Complies with EN61010-1 and EN61326
  • Features an RS-232 interface to give a basic programmable PSU
Number of Outputs 1
Power Rating 60W
Temperature Range +5 to +40°C
Dimensions (L x W x H) 195 x 140 x 160mm
Output Connectors 4mm binding post terminals
Output Current Max 2A
Output Current Min N/A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? Yes
Supply Voltage Range (AC) 115 to 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review