Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DEWALT DT20717-QZ Multi-Tool Grout Removal Blade

Order Code:  

84-3469

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT20717-QZ Copy to clipboard EAN-13: 5035048099407
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 25/05/2024

This multi-tool grout removal blade from DeWalt has carbide grit and is designed for grout removal. The blade is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Blade length: 25mm
  • Blade Ø: 95mm
  • Blade thickness: 3mm
  • Manufacturer's part DT20717-QZ
Shank Type N/A
Tooth Pitch N/A
Blade Material N/A
Cutting Length N/A
Blade Length N/A
Material Suitability Grout removal
Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review