DeWalt DT207 Multi-Tool Blades

DEWALT Brand: DEWALT

A range of multi-tool blades from DeWalt specifically designed for fast cutting and can be used for wood, drywall and PVC. Quick to change and suitable for all common oscillating tools.

Description Image Product Buy Pricing (Ex VAT) Material Suitability Dimensions Blade Material Width Suitable for wood Type
DEWALT DT20701-QZ Multi-Tool Wood & Nails Blade 43 x 30mm
DEWALT DT20701-QZ Multi-Tool Wood & Nails Blade 43 x 30mm
Standard range
Order code: 84-3454
MPN: DT20701-QZ

Despatched within 2 working days - 100 in stock
1+ £11.94
Price per unit Ex VAT
Wood with nails 43 x 30mm (L x W) Blade
DEWALT DT20702-QZ Multi-Tool Titanium Wood Metal Blade 55 x 44mm
DEWALT DT20702-QZ Multi-Tool Titanium Wood Metal Blade 55 x 44mm
Standard range
Order code: 84-3455
MPN: DT20702-QZ

Despatched within 2 working days - 100 in stock
1+ £20.30
Price per unit Ex VAT
Metal, wood 54 x 44mm (L x W) Blade
DEWALT DT20703-QZ Multi-Tool Hardwood Blade 67 x 31mm
DEWALT DT20703-QZ Multi-Tool Hardwood Blade 67 x 31mm
Standard range
Order code: 84-3456
MPN: DT20703-QZ

Despatched within 2 working days - 20 in stock
1+ £10.75
Price per unit Ex VAT
Hardwood 67 x 31mm (L x W) Blade
DEWALT DT20704-QZ Multi-Tool Fastcut Wood Blade 43 x 30mm
DEWALT DT20704-QZ Multi-Tool Fastcut Wood Blade 43 x 30mm
Standard range
Order code: 84-3457
MPN: DT20704-QZ

Despatched within 2 working days - 50 in stock
1+ £9.69
Price per unit Ex VAT
Fastcut wood Blade
DEWALT DT20705-QZ Multi-Tool Fastcut Wood Blade 43 x 65mm
DEWALT DT20705-QZ Multi-Tool Fastcut Wood Blade 43 x 65mm
Standard range
Order code: 84-3458
MPN: DT20705-QZ

Despatched within 2 working days - 100 in stock
1+ £17.83
Price per unit Ex VAT
Fastcut wood 43 x 65mm (L x W) Blade
DEWALT DT20706-QZ Multi-Tool Detail Blade 43 x 10mm
DEWALT DT20706-QZ Multi-Tool Detail Blade 43 x 10mm
Standard range
Order code: 84-3459
MPN: DT20706-QZ

Despatched within 4 working days - 15 in stock
1+ £8.36
Price per unit Ex VAT
43 x 10mm (L x W) Blade
DEWALT DT20707-QZ Multi-Tool Titanium Metal Blade 43 x 30mm
DEWALT DT20707-QZ Multi-Tool Titanium Metal Blade 43 x 30mm
Standard range
Order code: 84-3460
MPN: DT20707-QZ

Despatched within 2 working days - 100 in stock
1+ £15.53
Price per unit Ex VAT
Titanium Blade
DEWALT DT20708-QZ Multi-Tool Semi Circle Blade 100mm
DEWALT DT20708-QZ Multi-Tool Semi Circle Blade 100mm
Standard range
Order code: 84-3461
MPN: DT20708-QZ

Despatched within 4 working days - 50 in stock
1+ £20.30
Price per unit Ex VAT
Wood with nails Blade
DEWALT DT20709-QZ Multi-Tool Titanium Semi Circle Blade 100mm
DEWALT DT20709-QZ Multi-Tool Titanium Semi Circle Blade 100mm
Extended range
Order code: 84-3462
MPN: DT20709-QZ

Available to back orderPlease contact us for lead time
1+ £24.24
Price per unit Ex VAT
Titanium semi 100mm (L x W) Blade
DEWALT DT20710-QZ Multi-Tool Flush Cut Blade 100mm
DEWALT DT20710-QZ Multi-Tool Flush Cut Blade 100mm
Standard range
Order code: 84-3463
MPN: DT20710-QZ

Despatched within 4 working days - 2 in stock
1+ £20.30
Price per unit Ex VAT
Plasterboard, PVC, wood with nails 23 x 100mm (L x W) Blade
DEWALT DT20711-QZ Multi-Tool Titanium Flush Cut Blade 100mm
DEWALT DT20711-QZ Multi-Tool Titanium Flush Cut Blade 100mm
Standard range
Order code: 84-3464
MPN: DT20711-QZ

Despatched within 4 working days - 5 in stock
1+ £23.88
Price per unit Ex VAT
Titanium flush Blade
DEWALT DT20712-QZ Multi-Tool Roofing Blade
DEWALT DT20712-QZ Multi-Tool Roofing Blade
Standard range
Order code: 84-3465
MPN: DT20712-QZ

Despatched within 4 working days - 4 in stock
1+ £7.18
Price per unit Ex VAT
Multi-material Blade
DEWALT DT20714-QZ Multi-Tool Rigid Scraper Blade
DEWALT DT20714-QZ Multi-Tool Rigid Scraper Blade
Standard range
Order code: 84-3466
MPN: DT20714-QZ

Despatched within 4 working days - 5 in stock
1+ £5.97
Price per unit Ex VAT
Blade
DEWALT DT20715-QZ Multi-Tool Accessory Blade Set 5 Piece
DEWALT DT20715-QZ Multi-Tool Accessory Blade Set 5 Piece
Extended range
Order code: 84-3467
MPN: DT20715-QZ

Available to back orderPlease contact us for lead time
1+ £57.98
Price per unit Ex VAT
Multi-material Blade set drywall and PVC Blade
DEWALT DT20716-QZ Multi-Tool Flexible Scraper Blade 35mm
DEWALT DT20716-QZ Multi-Tool Flexible Scraper Blade 35mm
Standard range
Order code: 84-3468
MPN: DT20716-QZ

Despatched within 4 working days - 20 in stock
1+ £5.97
Price per unit Ex VAT
Blade
DEWALT DT20717-QZ Multi-Tool Grout Removal Blade
DEWALT DT20717-QZ Multi-Tool Grout Removal Blade
Extended range
Order code: 84-3469
MPN: DT20717-QZ

Available to back orderPlease contact us for lead time
1+ £17.91
Price per unit Ex VAT
Grout removal Blade
DEWALT DT20719-QZ Multi-Tool Carbide Rasp
DEWALT DT20719-QZ Multi-Tool Carbide Rasp
Standard range
Order code: 84-3471
MPN: DT20719-QZ

Despatched within 4 working days - 2 in stock
1+ £21.50
Price per unit Ex VAT
Carbide rasp Blade
DEWALT DT20700-QZ Multi-Tool Sanding Platen
DEWALT DT20700-QZ Multi-Tool Sanding Platen
Standard range
Order code: 84-3453
MPN: DT20700-QZ

Despatched within 4 working days - 20 in stock
1+ £14.33
Price per unit Ex VAT
Wood Blade

Trustpilot