Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This multi-tool accessory blade set from DeWalt contains 5 pieces for a wide number of cutting and scraping tasks. Ideal for cutting wood, and nails, dry wall, and PVC, plus scraping applications for the removal of sealants and adhesives.
The full set includes:
2x DT20701 blades
1x DT20704 blade
1x DT20714 blade
1x DT20711 blade
Shank Type | N/A |
---|---|
Tooth Pitch | N/A |
Blade Material | Blade set |
Cutting Length | N/A |
Blade Length | N/A |
Material Suitability | Multi-material |
Type | Blade |
To use this facility please Sign In.
Sign In