Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 100mm multi-tool titanium semicircle blade from DeWalt has titanium coated teeth to extend performance life and is specifically designed for cutting wood with nails, drywall and PVC. It has 22 TPI, is quick and easy to change, and fits all common oscillating tools.
Shank Type | N/A |
---|---|
Tooth Pitch | N/A |
Blade Material | Titanium semi |
Cutting Length | N/A |
Blade Length | N/A |
Material Suitability | N/A |
Type | Blade |
To use this facility please Sign In.
Sign In