Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DEWALT DT20708-QZ Multi-Tool Semi Circle Blade 100mm

Order Code:  

84-3461

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT20708-QZ Copy to clipboard EAN-13: 5035048099315
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 20/05/2024

This 100mm multi-tool semicircle blade from DeWalt is specifically designed for cutting wood with nails, drywall and PVC. It has 22 TPI, is quick and easy to change, and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Width: 100mm
  • Manufacturer's part DT20708-QZ
Shank Type N/A
Tooth Pitch N/A
Blade Material N/A
Cutting Length N/A
Blade Length N/A
Material Suitability Wood with nails
Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review