Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DEWALT DT20706-QZ Multi-Tool Detail Blade 43 x 10mm

Order Code:  

84-3459

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT20706-QZ Copy to clipboard EAN-13: 5035048099292
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 20/05/2024

This multi-tool detail blade from DeWalt is specifically designed for detail work and can be used for wood, drywall and PVC. It is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 43 x 10mm (L x W)
  • Manufacturer's part DT20706-QZ
Shank Type N/A
Tooth Pitch N/A
Blade Material N/A
Cutting Length N/A
Blade Length N/A
Material Suitability N/A
Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review