Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DEWALT DT20705-QZ Multi-Tool Fastcut Wood Blade 43 x 65mm

Order Code:  

84-3458

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT20705-QZ Copy to clipboard EAN-13: 5035048099285
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 20/05/2024

This multi-tool fastcut wood blade from DeWalt is specifically designed for fast cutting and can be used for wood, drywall and PVC. It is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 43 x 65mm (L x W)
  • Manufacturer's part DT20705-QZ
Shank Type N/A
Tooth Pitch N/A
Blade Material N/A
Cutting Length N/A
Blade Length N/A
Material Suitability Fastcut wood
Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review