Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DEWALT DT10640-QZ Circular Saw Blade 165 x 20mm x 40T Cordless Extreme Framing

Order Code:  

84-3418

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT10640-QZ  Copy to clipboard EAN-13: 5035048085837
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 18/05/2024

This circular saw blade from DeWalt has been designed for ripping and cross-cutting natural timbers. Manufactured with a thin kerf (cutting width) to ensure less push force is required by the user, and that they cut straighter with reduced binding. The durable teeth stay sharp for a long time with reduced breakage.


  • Cuts composite wood based sheet materials: plywood, MDF and chipboard
  • Blade Ø: 165mm
  • Bore size: 20mm
  • Tooth count: 40
  • Grind: ATB, rip and cross
  • Weight: 0.218kg
  • Manufacturer's part DT1142-QZ

Note: Not recommended for timbers that may contain nails.

Diameter 165mm
Material Suitability Manufactured boards, wood
Number of Teeth 40
Bore 20mm
Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review