DeWalt DT Circular Saw Blades - Corded Extreme Framing

DEWALT Brand: DEWALT

These circular saw blades from DeWalt have been designed for ripping and cross-cutting natural timbers. Manufactured with a thin kerf (cutting width) to ensure less push force is required by the user, and that they cut straighter with reduced binding. The durable teeth stay sharp for a long time with reduced breakage.

  • Cuts composite wood based sheet materials: plywood, MDF and chipboard
  • Grind: ATB, rip and cross
  • Blade Ø: 165-190mm
  • Bore size: 20-30mm
  • Tooth count: 24 or 40
Description Image Product Buy Pricing (Ex VAT) Bore Bore Size Diameter Number of Teeth Type Material Suitability
DEWALT DT10300-QZ Circular Saw Blade 165 x 20mm x 24T Corded Extreme Framing
DEWALT DT10300-QZ Circular Saw Blade 165 x 20mm x 24T Corded Extreme Framing
Extended range
Order code: 84-3412
MPN: DT10300-QZ

Available to back orderPlease contact us for lead time
1+ £12.12
Price per unit Ex VAT
20mm 20mm 165mm 24 Blade Manufactured boards, wood
DEWALT DT10301-QZ Circular Saw Blade 165 x 20mm x 40T Corded Extreme Framing
DEWALT DT10301-QZ Circular Saw Blade 165 x 20mm x 40T Corded Extreme Framing
Extended range
Order code: 84-3413
MPN: DT10301-QZ

Available to back orderPlease contact us for lead time
1+ £12.94
Price per unit Ex VAT
20mm 165mm 40 Blade Manufactured boards, wood
DEWALT DT10302-QZ Circular Saw Blade 184 x 16mm x 24T Corded Extreme Framing
DEWALT DT10302-QZ Circular Saw Blade 184 x 16mm x 24T Corded Extreme Framing
Standard range
Order code: 84-3414
MPN: DT10302-QZ

Despatched within 2 working days - 100 in stock
1+ £14.54
Price per unit Ex VAT
16mm 184mm 24 Blade Manufactured boards, wood
DEWALT DT10303-QZ Circular Saw Blade 184 x 16mm x 40T Corded Extreme Framing
DEWALT DT10303-QZ Circular Saw Blade 184 x 16mm x 40T Corded Extreme Framing
Standard range
Order code: 84-3415
MPN: DT10303-QZ

Despatched within 2 working days - 100 in stock
1+ £14.54
Price per unit Ex VAT
16mm 184mm 40 Blade Manufactured boards, wood
DEWALT DT10304-QZ Circular Saw Blade 190 x 30mm x 24T Corded Extreme Framing
DEWALT DT10304-QZ Circular Saw Blade 190 x 30mm x 24T Corded Extreme Framing
Standard range
Order code: 84-3416
MPN: DT10304-QZ

Despatched within 2 working days - 100 in stock
1+ £16.15
Price per unit Ex VAT
16mm 184mm 40 Blade Manufactured boards, wood
DEWALT DT10624-QZ Circular Saw Blade 165 x 20mm x 24T Cordless Extreme Framing
DEWALT DT10624-QZ Circular Saw Blade 165 x 20mm x 24T Cordless Extreme Framing
Standard range
Order code: 84-3417
MPN: DT10624-QZ

Despatched within 2 working days - 100 in stock
1+ £12.12
Price per unit Ex VAT
20mm 165mm 24 Blade Manufactured boards, wood
DEWALT DT10640-QZ Circular Saw Blade 165 x 20mm x 40T Cordless Extreme Framing
DEWALT DT10640-QZ Circular Saw Blade 165 x 20mm x 40T Cordless Extreme Framing
Standard range
Order code: 84-3418
MPN: DT10640-QZ

Despatched within 2 working days - 100 in stock
1+ £13.32
Price per unit Ex VAT
20mm 165mm 40 Blade Manufactured boards, wood

Trustpilot