This circular saw blade from DeWalt has been designed for ripping and cross-cutting natural timbers. Manufactured with a thin kerf (cutting width) to ensure less push force is required by the user, and that they cut straighter with reduced binding. The durable teeth stay sharp for a long time with reduced breakage.
- Cuts composite wood based sheet materials: plywood, MDF and chipboard
- Blade Ø: 184mm
- Bore size: 16mm
- Tooth count: 40
- Grind: ATB, rip and cross
- Weight: 0.218kg
- Manufacturer's part DT10303-QZ
Note: Not recommended for timbers that may contain nails.
Diameter |
184mm |
Material Suitability |
Manufactured boards, wood |
Number of Teeth |
40 |
Bore |
16mm |
Type |
Blade |
To use this facility please Sign In.
Sign In