Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSRWP23132A 3mm Red / White Bi-Colour LED 2 Pin Diffused

Order Code:  

76-0018

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSRWP23132A  Copy to clipboard
  • Quickly find another product in this range by Dominant Wavelength:

    624nm / 6500K 625nm / 10,000K
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.352
100+ £0.280

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
23,830 in Stock, despatched same dayAdditional quantity lead time 4 months

This high brightness red/white 3mm LED is a 2-pin bi-polar type that is ideal for applications such as toys, games, audio systems, indication, etc.


  • Diffused lens
  • High luminous intensity
  • 3mm Round standard directivity
  • Long lifetime
  • Superior weather resistance
  • UV Resistant epoxy
Dominant Wavelength 625nm / 10,000K
Forward Current 30mA
Forward Voltage Typical 2.1/3.1V
LED Colour Red / white
Lens Type Diffused
Luminous Intensity 1560/2180mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review