Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Microchip PIC12F609-I/P Microcontroller 8-bit DIP8

Order Code:  

73-3664

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC12F609-I/P  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
39 in Stock, despatched same dayAdditional quantity lead time 7 weeks

PIC12F609-I/P. Flash memory 1024. Data memory 64. 5 I/O lines. Clock speed 20MHz. DIL-8 package.


Family PIC12F
Clock Speed 20MHz
SRAM Data Memory 64Bytes
Flash Memory 1024KB
Supply Voltage 2 to 5.5V
Package/Case DIL-8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review