Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PIC12F6 8-bit Microcontrollers

<p>This powerful yet easy-to-program CMOS Flash-based 8-bit microcontroller packs Microchip&#39;s powerful PIC architecture into an 8-pin package. The device has only 35 single word instructions with a 200ns instruction cycle. Operating speed is a faster 20MHz, and with a comparator, 128 bytes of EEPROM data memory makes this device ideal for education, industrial, appliances and consumer entry-level product applications that require to be field re-programmable. The PIC12F675 has an on-board 10-bit A/D converter.</p>
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • 6 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • 64 bytes of general purpose RAM
  • Programmable input multiplexing from device inputs
  • Low power consumption 1mA 5.5V, 4.0MHz
  • Extended temperature ranges devices available
DeviceMax freq.Flash SRAMData memoryI/O linesPackageOrder code
(MHz)
PIC12F609-I/P201024645DIL-873-3664
PIC12F629-I/P201024648DIL-873-3262
PIC12F675-I/P201024648DIL-873-3284
PIC12F675-I/SN201024646SO-873-3674
PIC12F675-E/SN *201024646SO-873-3676
PIC12F683-I/MD2020481288DFN-873-5154
PIC12F683-I/SN2020481286SO-873-3680
* Extended temperature range
*Question functionality currently disabled