Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.123 |
50+ | £0.082 |
100+ | £0.071 |
500+ | £0.064 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A surface mount 2.1V 200mcd green LED in a standard 1206 case format featuring a dome lens for concentrated light output. Ideal for backlighting and as an indicator.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Green |
---|---|
Forward Voltage | 2.1V |
Forward Current | 30mA |
Luminous Intensity | 200mcd |
Viewing Angle | 50° |
Dominant Wavelength | 570nm |
Height | 1.8mm |
Length | 3.2mm |
Width | 1.6mm |
Re-reeling Available | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In