Wima MKS4U016804C00KS MKS4 6800pF ±10% 2000V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4U016804C00KS MKS4 6800pF ±10% 2000V Radial Polyester Film Capacitor

MPN
MKS4U016804C00KS
Brand
Wima
Order Code
64-2463
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.474
100+ £0.270
1000+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

A 2000V 6.8nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 6 x 12.5 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.0068µF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimensions 6 x 12.5 x 18mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 15mm

Reviews

Be the first to submit a review

Trustpilot