Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Wima MKS2D033301E00MS MKS2 0.33uF ±20% 100V Radial Polyester Film Capacitor

Wima MKS2D033301E00MS MKS2 0.33uF ±20% 100V Radial Polyester Film Capacitor

Order Code:  

64-2362

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2D033301E00MS Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 100V 330nF 20% industry standard boxed metallised polyester capacitor in a 9.5 x 4.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Capacitance 330nF
Dimensions 9.5 x 4.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Type Radial leaded
Voltage 100V

Reviews


Be the first to submit a review

Trustpilot