Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2F033301K00MS MKS2 0.33uF ±20% 250V Radial Polyester Film Capacitor

Wima MKS2F033301K00MS MKS2 0.33uF ±20% 250V Radial Polyester Film Capacitor

Order Code:  

64-2353

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2F033301K00MS  Copy to clipboard
 Report an error

Discontinued

A 250V 330nF 20% industry standard boxed metallised polyester capacitor in a 13 x 7.2 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 330nF
Voltage 250V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 13 x 7.2 x 7.2mm
Pitch 5mm

Reviews


Be the first to submit a review