Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Casio XR-24X1 Black Font On Clear Label Printer Tape 24mm x 8m

Order Code:  

64-1805

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-24X1 Copy to clipboard EAN-13: 4971850123767
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3.11   £3.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched same dayContact us for additional stock

This label printer tape from Casio features black font on clear tape and is compatible with the following Casio label printers:

CW-L300
KL-200E
KL-7400
KL-8100, 8200, 820
KL-C500


  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Tape colour: transparent
  • Label tape type: XR
  • Scroll width: 24mm
  • Length: 8m
  • Manufacturer's part XR-24X1
Type Label printer tape
Colour Black on clear
Size 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review