Christmas Opening Hours and Delivery Dates here

Casio Label Printer Tapes with Black Font - 8m

Casio Brand: Casio

A range of label printer tapes from Casio featuring black font on coloured or clear tape. They are compatible with the majority of Casio label printers, including:

CW-L300
KL-60
KL-70E
KL-100E, 120
KL-200E
KL-300
KL-C500
KL-750E, 780
KL-820
KL-P1000
KL-1500
KL-2000
KL-7000, 7400
KL-8100, 8200

  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Label tape type: XR
  • Length: 8m
  • Scroll widths available: 9 to 24mm
  • Tape colours: transparent, red, yellow or white
Description Image Product Buy Pricing (Ex VAT) Colour Size Type
Casio XR-12RD1 Black font On Red Label Printer Tape 12mm x 8m
Casio XR-12RD1 Black font On Red Label Printer Tape 12mm x 8m
Standard range
Order code: 64-1799
MPN: XR-12RD1

4 in stock, despatched in 4 working days
1+ £10.16
Price per unit Ex VAT
Black on red 12mm Label printer tape
Casio XR-18Rd1 Black Font On Red Label Printer Tape 18mm x 8m
Casio XR-18Rd1 Black Font On Red Label Printer Tape 18mm x 8m
Extended range
Order code: 64-1803
MPN: XR-18RD1

Available to back orderBack order, lead time 3 weeks
1+ £14.06
Price per unit Ex VAT
Black on red 18mm Label printer tape
Casio XR-24X1 Black Font On Clear Label Printer Tape 24mm x 8m
Casio XR-24X1 Black Font On Clear Label Printer Tape 24mm x 8m
Extended range
Order code: 64-1805
MPN: XR-24X1

4 in stock, despatched same dayContact us for additional stock
1+ £2.23
Price per unit Ex VAT
Black on clear 24mm Label printer tape
Part codeManu partScroll widthTape colour
64-1797KR-12X112mmClear
64-1799KR-12RD112mmRed
64-1794XR-18X118mmClear
64-1803XR-18Rd118mmRed
64-1805XR-24X124mmClear
64-1806XR-24Y124mmYellow


Trustpilot