Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Casio XR-18Rd1 Black Font On Red Label Printer Tape 18mm x 8m

Order Code:  

64-1803

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-18RD1 Copy to clipboard EAN-13: 4971850117568
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 25/05/2024

This label printer tape from Casio features black font on red tape and is compatible with the following Casio label printers:

CW-L300
KL-70E
KL-100E, 120, 130, 1500
KL-200E
KL-300
KL-7000, 70E, 750E, 780
KL-8100, 8200
KL-C500
KL-P1000


  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Tape colour: red
  • Label tape type: XR
  • Scroll width: 6mm
  • Length: 8m
  • Manufacturer's part XR-18RD1
Type Label printer tape
Colour Black on red
Size 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review