LAPP 1119862 CLASSIC 110 Grey Control Data Cable 12 x 1mm² No Earth

Image Representative of Range

LAPP 1119862 CLASSIC 110 Grey Control Data Cable 12 x 1mm² No Earth

MPN
1119862/1
Brand
LAPP
EAN-13
2050000730856
Order Code
63-6379
Country of Origin
Germany
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

This cable from LAPP has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Number coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC 110 Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 1mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.5mm
  • Sold per metre: Yes
  • Standards: VDE-Reg. No. 7030
  • Test voltage: 4000V
  • Wire ID code: Black conductors with white numbering (VDE 0293)
  • Manufacturer's part 1119862

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 10.5mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review