Bosch 2608641172 Circular Saw Blade Optiline Wood 160x20/16x1.8mm 48 Teeth

MPN
2608641172
Brand
Bosch
EAN-13
3165140373548
Order Code
60-7785
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £20.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch Optiline Wood circular saw blade 160 x 20/16 x 1.8mm. No. of teeth: 48.


  • Cutting width: 1.8mm
  • Number of teeth: 48
  • Thickness: 1.8mm
  • Diameter: 160x20/16mm
  • Manufacturer's part no.: 2608641172

Supplied with a 20 to 16mm reducer ring.
Type Carbide metal circular saw blade
Blade Diameter 16cm
Blade Material TCT
Bore 20, 16mm
Diameter 160mm
Kerf 1.8mm
Material Suitability Wood
Number of Teeth 48
Package weight 280g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot