Bosch 2608641175 Circular Saw Blade Optiline Wood 165x30/20x2.6mm 48 Teeth

Image Representative of Range

Bosch 2608641175 Circular Saw Blade Optiline Wood 165x30/20x2.6mm 48 Teeth

MPN
2608641175
Brand
Bosch
EAN-13
3165140373579
Order Code
60-6724
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Optiline Wood circular saw blade 165 x 30/20 x 2.6mm. No. of teeth: 48.


  • Thickness: 2.6mm
  • Diameter: 165x30/20mm

Supplied with a 30 to 20mm reducer ring.
Type Carbide metal circular saw blade
Blade Diameter 16.5cm
Blade Material TCT
Bore 30, 20mm
Bore Size 3cm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 4
Cutting Width 2.6mm
Diameter 165mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 48
Quantity per pack 1 pc(s)
Suitable for materials Wood
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot