Bosch 2608584854 Hole Saw HSS-Co 127mm Metal Power-change & Ejector Spring

Image Representative of Range

Bosch 2608584854 Hole Saw HSS-Co 127mm Metal Power-change & Ejector Spring

MPN
2608584854
Brand
Bosch
EAN-13
3165140433402
Order Code
60-5781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £60.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

This Bosch Hole saw for sheet metal has a diameter of 127 mm, 5in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 127mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
Type Hole saw
Diameter 127
Material HSS
Drill hole diameter 127mm

Reviews

Be the first to submit a review

Trustpilot