Tadiran Batteries SL-761/S 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V

MPN
SONSL761S
EAN-13
2050001011985
Order Code
59-2877
Country of Origin
Israel
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 14/11/2026

The SL-761/S from Tadiran Batteries is a 2/3 AA size high capacity lithium cell with a capacity of 1500mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.
Max. endurance discharge current 30 mA


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 33mm (diameter x length)
  • Battery size: 2/3 AA
  • Capacity: 1500mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 12g
  • Type (manufacturer type): SL-761/S
Type CR2/3AA
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot