The Sommer Cable 320-0101 is a SC-ONYX 2025 MKII Twin Patch Cable that is similar in construction and quality to the TRICONE MKII, but a little thinner due to the twin-construction. It is suitable for the fabrication of Hi-Fi-cables, adaptors and for permanent installation. And it fits almost all jack and RCA plugs.
The SC-ONYX can be easily split at the centre of the cable. Each of the Red and White wires has its own copper spiral shielding and is equipped with a thick jacket. The SC-ONYX 2025 is very small in diameter making it ideal for the manufacture of mini-jack plugs.
Application: Cabling for unbalanced units (keyboards), Connection of Hi-Fi-units, Construction of Y-adaptor cables, Manufacture of insert cables.
- Very flexible due to the use of fine individual stranding
- Every conductor is insulated and individually shielded with copper spiral shielding
- Manual separation of the cable is easy
- Small jacket diameter, ensuring easy handling with jack RCA and jack connectors
- Construction: LI2YDY 2x0,25mm²
- Jacket, outer dimension: PVC 4.8 x 9.2mm
- Size: AWG 24
- No. of inner conductors: 2x 1 x .25mm²
- Copper strand per conductor: 32 x 0.10mm
- Conductor insulation: PE
- Shielding: Copper spiral shielding
- Shielding factor: 90%
- Temperature range: min. -25°C
- Temperature range: max. +70°C
- Fire load per m: 0,23kWh
- Weight per 1m: 35g
Electrical Data:
- Capac. cond./shield. per 1m: 120pF
- Cond. resistance per 1km: 115Ω
- Insulation resist. per 1km: > 1GΩ
- Sold per Metre
- Supplied with Black sheath
- Manufacturer's part: Sommer Cable 320-0101
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores |
1 pair |
Colour |
Black |
Conductor Stranding |
32x0.1mm |
Conductor Material |
Copper spiral shielding |
Length |
1m |
Cable Diameter |
N/A |
Conductor Resistance |
115Ω/km |
Capacitance |
120pF/m |
Conductor Stranding (AWG/Strands) |
38/32AWG |
Conductor Area |
0.008mm² |
To use this facility please Sign In.
Sign In