Sommer Cable SC-ONYX 2025 MKII, SC-ONYX 2008 Patch Cable

This range of Sommer Cable SC-ONYX 2025 MKII Twin Cable is similar in construction and quality to the TRICONE MKII, but a little thinner due to the twin-construction. It is suitable for the fabrication of Hi Fi-cables, adaptors and for permanent installation. And it fits almost all jack and RCA plugs.

The SC-ONYX can be easily split at the centre of the cable. Each of the Red and White wires has its own copper spiral shielding and is equipped with a thick jacket.

Application: Cabling for unbalanced units (keyboards), Connection of Hi-Fi-units, Construction of Y-adaptor cables, Manufacture of insert cables.

  • Very flexible due to the use of fine individual stranding
  • Every conductor is insulated and individually shielded with copper spiral shielding
  • Manual separation of the cable is easy
  • Small jacket diameter, ensuring easy handling with jack RCA and jack connectors
  • Sold per Metre
  • Available in Single or Double wire construction
  • Supplied with Blue or Black sheath
  • Available in 24 and 28AWG
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Construction Temperature Range Conductor Cross Section AWG Insulation Material Length Type Maximum Wire Size AWG
Sommer Cable 320-0102 Patch Cable Blue 24 AWG
Sommer Cable 320-0102 Patch Cable Blue 24 AWG
Standard range
Order code: 59-2066
MPN: 320-0102

Despatched within 4 working days - 67 in stock
5+ £1.74
Price per unit Ex VAT
Blue LI2YDY 2x0,25mm² 0.20mm² 24 AWG Copper Spiral (CS) Sold Per Metre Instrument lead 24
Sommer Cable 300-0031 Patch Cable Black Sheath 24 AWG
Sommer Cable 300-0031 Patch Cable Black Sheath 24 AWG
Extended range
Order code: 59-2067
MPN: 300-0031

Out of stockPlease contact us for lead time
5+ £1.23
Price per unit Ex VAT
Black LI2YDY 2x0,22mm² min. -20°C 0.20mm² 24 AWG Copper Spiral (CS) Sold Per Metre Instrument lead 24
Sommer Cable 320-0101 Patch Cable Black Sheath 24 AWG
Sommer Cable 320-0101 Patch Cable Black Sheath 24 AWG
Standard range
Order code: 59-2069
MPN: 320-0101

Despatched within 4 working days - 324 in stock
5+ £1.84
Price per unit Ex VAT
Black 0.20mm² 24 AWG Copper Spiral (CS) Sold Per Metre Instrument lead 24

Trustpilot