Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 00643521 Torch Bulbs, Red, E10, 3.5V, 200mA, 11.5 x 24mm

Order Code:  

57-6530

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00643521  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.740
25+ £0.695
50+ £0.637

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
1,215 available to back OrderBack-order availability date - 20/05/2024

A red E10 based, spherically-bulbed lamp with a 3.5V 200mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 3.5V
Current Rating 200mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review